



1887101-7 | |
|---|---|
DigiKey Part Number | PB1190-ND |
Manufacturer | |
Manufacturer Product Number | 1887101-7 |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 1887101-7 Models |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 86.3 VAC |
Packaging Tube | Must Release Voltage 17.3 VAC |
Part Status Obsolete | Operate Time 9 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 8.1 kOhms |
Coil Current 6.6 mA | Base Product Number |
Coil Type Non Latching |

