General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
1432866-1
1432866-1
How to Choose a Relay - Another Teaching Moment

1432866-1

DigiKey Part Number
PB1039-ND
Manufacturer
Manufacturer Product Number
1432866-1
Description
RELAY GEN PURPOSE SPST 40A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1432866-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
7.8 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Obsolete
Operate Time
8 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
40 A
Relay Type
Switching Voltage
14VDC - Nom
Coil Resistance
90 Ohms
Coil Current
133 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB1A-P-12VPanasonic Industry404255-1834-ND$4.67000Direct
CB1A-T-P-12VPanasonic Industry178255-3732-ND$5.73000Direct
CB1AF-P-12VPanasonic Industry303255-2175-ND$5.81000Direct
7-1393302-7TE Connectivity AMP Connectors07-1393302-7-ND$4.90070MFR Recommended
CB1AH-P-12VPanasonic Industry0255-2177-ND$4.83000Similar
In-Stock: 4,174
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.00000$25.00
10$22.26800$222.68
25$21.26400$531.60
50$20.53360$1,026.68
100$19.82800$1,982.80
300$18.75830$5,627.49
500$18.28042$9,140.21
Manufacturers Standard Package