Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1393815-4

DigiKey Part Number
1393815-4-ND
Manufacturer
Manufacturer Product Number
1393815-4
Description
RELAY GENERAL PURPOSE 4PDT 200MA
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
EDA/CAD Models
1393815-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In
Manufacturer
TE Connectivity Potter & Brumfield Relays
Seal Rating
Sealed - Hermetically
Series
Operate Time
16 ms
Packaging
Bulk
Release Time
2 ms
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C
Mounting Type
Socketable
Contact Material
Gold (Au)
Contact Form
4PDT (4 Form C)
Relay Type
General Purpose
Contact Rating (Current)
200 mA
Base Product Number
Switching Voltage
30VAC, 36VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.