


1393806-2 | |
|---|---|
DigiKey Part Number | 1393806-2-ND |
Manufacturer | |
Manufacturer Product Number | 1393806-2 |
Description | RELAY GEN PURPOSE DPDT 2A 72V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Current 12.4 mA |
Manufacturer TE Connectivity Potter & Brumfield Relays | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 7.5 ms |
Part Status Obsolete | Release Time 3 ms |
Mounting Type Socketable | Operating Temperature -40°C ~ 70°C |
Coil Voltage 72VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 2 A | Coil Resistance 5.8 kOhms |
Switching Voltage 125VAC, 150VDC - Max | Base Product Number |
Load - Max Switching 250VA, 300W |

