High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
1-1462050-4
Relay Basics - Another Teaching Moment | DigiKey Electronics

1-1462050-4

DigiKey Part Number
1-1462050-4-ND
Manufacturer
Manufacturer Product Number
1-1462050-4
Description
RELAY RF SPDT 2A 12V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1462050-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
TE Connectivity Potter & Brumfield Relays
Operate Time
5 ms
Series
Release Time
5 ms
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Coil Type
Latching, Dual Coil
Operating Temperature
-55°C ~ 85°C
Coil Current
11.7 mA
Contact Material
Silver (Ag), Gold (Au)
Coil Voltage
12VDC
Coil Power
140mW
Contact Form
SPDT (1 Form C)
Coil Resistance
1.03 kOhms
Contact Rating (Current)
2 A
Base Product Number
Switching Voltage
250VAC, 220VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
800$15.08770$12,070.16
Manufacturers Standard Package