


1-1393815-9 | |
|---|---|
DigiKey Part Number | 1-1393815-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393815-9 |
Description | RELAY GENERAL PURPOSE |
Customer Reference | |
Detailed Description | General Purpose Relay Socketable |
Category | Termination Style Plug In |
Manufacturer TE Connectivity Potter & Brumfield Relays | Operate Time 7.5 ms |
Series | Release Time 3 ms |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Relay Type General Purpose |
Mounting Type Socketable | Base Product Number |
Coil Type Non Latching |

