
YR1B237KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B237KCCCT-ND - Cut Tape (CT) 1712-YR1B237KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B237KCC |
Description | RES 237K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.55300 | $5.53 |
| 25 | $0.47200 | $11.80 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.37760 | $37.76 |
| 250 | $0.33004 | $82.51 |
| 500 | $0.30028 | $150.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27496 | $274.96 |
| 2,000 | $0.25346 | $506.92 |
| 3,000 | $0.24241 | $727.23 |
| 5,000 | $0.22991 | $1,149.55 |
| 7,000 | $0.22246 | $1,557.22 |
| 10,000 | $0.21518 | $2,151.80 |

