
CPF-A-0402B56KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B56KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0402B56KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0402B56KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B56KE1 |
Description | RES SMD 56K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B56KE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.22100 | $2.21 |
| 25 | $0.20440 | $5.11 |
| 50 | $0.19320 | $9.66 |
| 100 | $0.18250 | $18.25 |
| 250 | $0.16972 | $42.43 |
| 500 | $0.16096 | $80.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15302 | $153.02 |
| 2,000 | $0.14589 | $291.78 |
| 3,000 | $0.14208 | $426.24 |
| 5,000 | $0.13763 | $688.15 |
| 7,000 | $0.13491 | $944.37 |
| 10,000 | $0.13221 | $1,322.10 |

