
YR1B115RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B115RCCCT-ND - Cut Tape (CT) 1712-YR1B115RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B115RCC |
Description | RES 115 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.55300 | $5.53 |
| 25 | $0.47200 | $11.80 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.37760 | $37.76 |
| 250 | $0.33004 | $82.51 |
| 500 | $0.30028 | $150.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27496 | $274.96 |
| 2,000 | $0.25346 | $506.92 |
| 3,000 | $0.24241 | $727.23 |
| 5,000 | $0.22991 | $1,149.55 |
| 7,000 | $0.22246 | $1,557.22 |
| 10,000 | $0.21518 | $2,151.80 |

