
TYC0805A220JGT | |
|---|---|
DigiKey Part Number | TYC0805A220JGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYC0805A220JGT |
Description | CAP CER 22PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

