Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TYC0603B104KET | |
|---|---|
DigiKey Part Number | TYC0603B104KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYC0603B104KET |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825JC102KAT2A | KYOCERA AVX | 22,533 | 478-4737-1-ND | $3.18000 | Direct |
| AU03YC104KA72A | KYOCERA AVX | 0 | AU03YC104KA72A-ND | $1.37664 | Direct |
| C0603C104K4RACTM | KEMET | 86 | 399-C0603C104K4RACTMCT-ND | $0.12000 | Direct |
| C0603C104K4RACTU | KEMET | 6,323,144 | 399-C0603C104K4RACTUCT-ND | $0.10000 | Direct |
| CC0603KPX7R7BB104 | YAGEO | 57,399 | 311-1335-1-ND | $0.10000 | Direct |









