Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TYC0603B104KDT | |
|---|---|
DigiKey Part Number | TYC0603B104KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYC0603B104KDT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K8RACTU | KEMET | 853,857 | 399-C0603C104K8RACTUCT-ND | $0.11000 | Direct |
| KGM15AR71A104KM | KYOCERA AVX | 13,305 | 478-KGM15AR71A104KMCT-ND | $0.12000 | Direct |
| KGM15AR71A104KT | KYOCERA AVX | 1,830 | 478-KGM15AR71A104KTCT-ND | $0.12000 | Direct |
| 0603YC104JA12A | KYOCERA AVX | 0 | 0603YC104JA12A-ND | $1.06250 | Upgrade |
| AU035C104JA72A | KYOCERA AVX | 0 | AU035C104JA72A-ND | $1.06250 | Upgrade |






