
TLM3ADR051FTE | |
|---|---|
DigiKey Part Number | 1712-TLM3ADR051FTETR-ND - Tape & Reel (TR) 1712-TLM3ADR051FTECT-ND - Cut Tape (CT) 1712-TLM3ADR051FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLM3ADR051FTE |
Description | RES 0.051 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM3ADR051FTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.70400 | $7.04 |
| 25 | $0.60240 | $15.06 |
| 50 | $0.53840 | $26.92 |
| 100 | $0.48420 | $48.42 |
| 250 | $0.42464 | $106.16 |
| 500 | $0.38738 | $193.69 |
| 1,000 | $0.35572 | $355.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30597 | $1,223.88 |
| 8,000 | $0.28656 | $2,292.48 |
| 12,000 | $0.27659 | $3,319.08 |
| 20,000 | $0.26532 | $5,306.40 |
| 28,000 | $0.25861 | $7,241.08 |

