51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3AR051F

DigiKey Part Number
A105525TR-ND - Tape & Reel (TR)
A105525CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3AR051F
Description
RES 0.051 OHM 1% 1W 2512
Customer Reference
Detailed Description
51 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
TL3AR051F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 5,604
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.81100$18.11
25$1.56560$39.14
50$1.41220$70.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$1.28180$128.18
200$1.17085$234.17
300$1.11383$334.15
500$1.04934$524.67
700$1.01089$707.62
1,000$0.97333$973.33
Manufacturers Standard Package