
TJT15068RJ | |
|---|---|
DigiKey Part Number | A123871-ND |
Manufacturer | |
Manufacturer Product Number | TJT15068RJ |
Description | RES CHAS MNT 68 OHM 5% 150W |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 4.724" L x 3.150" W (120.00mm x 80.00mm) |
Resistance 68 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.25000 | $72.25 |

