
TJT1504R7J | |
|---|---|
DigiKey Part Number | 2266-TJT1504R7J-ND |
Manufacturer | |
Manufacturer Product Number | TJT1504R7J |
Description | RES CHAS MNT 4.7 OHM 5% 150W |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 4.724" L x 3.150" W (120.00mm x 80.00mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $47.76000 | $95.52 |
| 8 | $46.88000 | $375.04 |
| 16 | $45.99000 | $735.84 |
| 20 | $44.23000 | $884.60 |

