
TJT15047RJ | |
|---|---|
DigiKey Part Number | A123870-ND |
Manufacturer | |
Manufacturer Product Number | TJT15047RJ |
Description | RES CHAS MNT 47 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±260ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 4.724" L x 3.150" W (120.00mm x 80.00mm) |
Resistance 47 Ohms | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 150W | Package / Case Rectangular Case |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.41000 | $64.41 |
| 10 | $47.29500 | $472.95 |
| 30 | $41.86933 | $1,256.08 |
| 50 | $39.78700 | $1,989.35 |
| 100 | $37.33330 | $3,733.33 |
| 250 | $34.64856 | $8,662.14 |

