470 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT150470RJ

DigiKey Part Number
A123876-ND
Manufacturer
Manufacturer Product Number
TJT150470RJ
Description
RES CHAS MNT 470 OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Resistance
470 Ohms
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
150W
Package / Case
Rectangular Case
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.41000$64.41
10$47.29500$472.95
Manufacturers Standard Package