
TJT1502R2J | |
|---|---|
DigiKey Part Number | A123862-ND |
Manufacturer | |
Manufacturer Product Number | TJT1502R2J |
Description | RES CHAS MNT 2.2 OHM 5% 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 4.724" L x 3.150" W (120.00mm x 80.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.41000 | $64.41 |
| 10 | $47.29500 | $472.95 |
| 30 | $41.86933 | $1,256.08 |
| 50 | $39.78700 | $1,989.35 |
| 100 | $37.33330 | $3,733.33 |
| 250 | $34.64856 | $8,662.14 |

