22 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT15022RJ

DigiKey Part Number
A123868-ND
Manufacturer
Manufacturer Product Number
TJT15022RJ
Description
RES CHAS MNT 22 OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Resistance
22 Ohms
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
150W
Package / Case
Rectangular Case
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.41000$64.41
10$47.29500$472.95
30$41.86933$1,256.08
50$39.78700$1,989.35
100$37.33330$3,733.33
250$34.64856$8,662.14
Manufacturers Standard Package