100 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJT150100RJ

DigiKey Part Number
A123872-ND
Manufacturer
Manufacturer Product Number
TJT150100RJ
Description
RES CHAS MNT 100 OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-25°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Screw Holes
Part Status
Active
Size / Dimension
4.724" L x 3.150" W (120.00mm x 80.00mm)
Resistance
100 Ohms
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
150W
Package / Case
Rectangular Case
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$42.21300$844.26