5.6 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS255K6J

DigiKey Part Number
A132012-ND
Manufacturer
Manufacturer Product Number
THS255K6J
Description
RES CHAS MNT 5.6K OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
5.6 kOhms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.97000$5.97
10$4.07000$40.70
25$3.55440$88.86
50$3.23200$161.60
100$2.95790$295.79
300$2.60523$781.57
500$2.46984$1,234.92
1,000$2.31033$2,310.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.