27 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS2527RJ

DigiKey Part Number
A131996-ND
Manufacturer
Manufacturer Product Number
THS2527RJ
Description
RES CHAS MNT 27 OHM 5% 25W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.97000$5.97
10$4.07000$40.70
25$3.55440$88.86
50$3.23200$161.60
100$2.95790$295.79
300$2.60523$781.57
500$2.46984$1,234.92
1,000$2.31033$2,310.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.