
THS15R10J | |
|---|---|
DigiKey Part Number | A131975-ND |
Manufacturer | |
Manufacturer Product Number | THS15R10J |
Description | RES CHAS MNT 0.1 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm) |
Resistance 100 mOhms | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 15W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.27600 | $32.76 |
| 25 | $2.85360 | $71.34 |
| 50 | $2.58880 | $129.44 |
| 100 | $2.36400 | $236.40 |
| 300 | $2.07463 | $622.39 |
| 500 | $1.96354 | $981.77 |
| 1,000 | $1.83265 | $1,832.65 |
| 5,000 | $1.59985 | $7,999.25 |

