
THS152K2J | |
|---|---|
DigiKey Part Number | A131951-ND |
Manufacturer | |
Manufacturer Product Number | THS152K2J |
Description | RES CHAS MNT 2.2K OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 10 | $3.27600 | $32.76 |
| 25 | $2.85360 | $71.34 |
| 50 | $2.58880 | $129.44 |
| 100 | $2.36400 | $236.40 |
| 300 | $2.07463 | $622.39 |
| 500 | $1.96354 | $981.77 |
| 1,000 | $1.83265 | $1,832.65 |
| 5,000 | $1.59985 | $7,999.25 |

