
TE1200B2R7J | |
|---|---|
DigiKey Part Number | A137570-ND |
Manufacturer | |
Manufacturer Product Number | TE1200B2R7J |
Description | RES CHAS MNT 2.7 OHM 5% 1200W |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1200W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |

