
SQZR57K5K | |
|---|---|
DigiKey Part Number | A137098-ND |
Manufacturer | |
Manufacturer Product Number | SQZR57K5K |
Description | RES 7.5K OHM 10% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±10% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.77400 | $7.74 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.59320 | $29.66 |
| 100 | $0.53380 | $53.38 |
| 250 | $0.46880 | $117.20 |
| 500 | $0.42812 | $214.06 |

