
SQZR5220RJ | |
|---|---|
DigiKey Part Number | A138042-ND |
Manufacturer | |
Manufacturer Product Number | SQZR5220RJ |
Description | RES 220 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.74900 | $7.49 |
| 25 | $0.64160 | $16.04 |
| 50 | $0.57400 | $28.70 |
| 100 | $0.51630 | $51.63 |
| 250 | $0.45324 | $113.31 |
| 500 | $0.41376 | $206.88 |
| 1,000 | $0.38019 | $380.19 |
| 5,000 | $0.32046 | $1,602.30 |

