
SQZR51K0J | |
|---|---|
DigiKey Part Number | A136918-ND |
Manufacturer | |
Manufacturer Product Number | SQZR51K0J |
Description | RES 1K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.102" L x 0.394" W (28.00mm x 10.00mm) |
Resistance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.77400 | $7.74 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.59320 | $29.66 |
| 100 | $0.53390 | $53.39 |
| 250 | $0.46888 | $117.22 |
| 500 | $0.42816 | $214.08 |
| 1,000 | $0.39357 | $393.57 |
| 5,000 | $0.33200 | $1,660.00 |

