
SQMR51K5J | |
|---|---|
DigiKey Part Number | A102182-ND |
Manufacturer | |
Manufacturer Product Number | SQMR51K5J |
Description | RES 1.5K OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | SQMR51K5J Models |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.63300 | $6.33 |
| 25 | $0.54120 | $13.53 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.43420 | $43.42 |
| 250 | $0.38032 | $95.08 |
| 500 | $0.34658 | $173.29 |
| 1,000 | $0.31789 | $317.89 |
| 5,000 | $0.26683 | $1,334.15 |

