510 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW2R51JT

DigiKey Part Number
A138721TR-ND - Tape & Reel (TR)
A138721CT-ND - Cut Tape (CT)
A138721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW2R51JT
Description
RES SMD 0.51 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW2R51JT Models
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
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2616 (6740 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max)
0.152" (3.85mm)
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
In-Stock: 1,827
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.51800$5.18
25$0.44160$11.04
50$0.39380$19.69
100$0.35310$35.31
250$0.30840$77.10
500$0.28044$140.22
1,000$0.25667$256.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.23648$472.96
4,000$0.21932$877.28
6,000$0.21051$1,263.06
10,000$0.20054$2,005.40
14,000$0.19460$2,724.40
20,000$0.18880$3,776.00
Manufacturers Standard Package