
SMW2R27JT | |
|---|---|
DigiKey Part Number | A106142TR-ND - Tape & Reel (TR) A106142CT-ND - Cut Tape (CT) A106142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW2R27JT |
Description | RES SMD 0.27 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW2R27JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.50900 | $5.09 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.38700 | $19.35 |
| 100 | $0.34690 | $34.69 |
| 250 | $0.30296 | $75.74 |
| 500 | $0.27544 | $137.72 |
| 1,000 | $0.25206 | $252.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23219 | $464.38 |
| 4,000 | $0.21530 | $861.20 |
| 6,000 | $0.20663 | $1,239.78 |
| 10,000 | $0.19682 | $1,968.20 |
| 14,000 | $0.19097 | $2,673.58 |
| 20,000 | $0.18526 | $3,705.20 |

