3.3 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW23R3JT

DigiKey Part Number
A103595TR-ND - Tape & Reel (TR)
A103595CT-ND - Cut Tape (CT)
A103595DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW23R3JT
Description
RES SMD 3.3 OHM 5% 2W 2616
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW23R3JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2616 (6740 Metric), J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.157" W (6.70mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.152" (3.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,817
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.50100$5.01
25$0.42760$10.69
50$0.38100$19.05
100$0.34150$34.15
250$0.29820$74.55
500$0.27106$135.53
1,000$0.24801$248.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22842$456.84
4,000$0.21177$847.08
6,000$0.20322$1,219.32
10,000$0.19355$1,935.50
14,000$0.18779$2,629.06
20,000$0.18216$3,643.20
Manufacturers Standard Package