
SMW22R7JT | |
|---|---|
DigiKey Part Number | A131703TR-ND - Tape & Reel (TR) A131703CT-ND - Cut Tape (CT) A131703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW22R7JT |
Description | RES SMD 2.7 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW22R7JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.50100 | $5.01 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.38100 | $19.05 |
| 100 | $0.34150 | $34.15 |
| 250 | $0.29820 | $74.55 |
| 500 | $0.27106 | $135.53 |
| 1,000 | $0.24801 | $248.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22842 | $456.84 |
| 4,000 | $0.21177 | $847.08 |
| 6,000 | $0.20322 | $1,219.32 |
| 10,000 | $0.19355 | $1,935.50 |
| 14,000 | $0.18779 | $2,629.06 |
| 20,000 | $0.18216 | $3,643.20 |

