
SMW21R5JT | |
|---|---|
DigiKey Part Number | A131701TR-ND - Tape & Reel (TR) A131701CT-ND - Cut Tape (CT) A131701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW21R5JT |
Description | RES SMD 1.5 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW21R5JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.50100 | $5.01 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.38100 | $19.05 |
| 100 | $0.34150 | $34.15 |
| 250 | $0.29820 | $74.55 |
| 500 | $0.27106 | $135.53 |
| 1,000 | $0.24801 | $248.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22842 | $456.84 |
| 4,000 | $0.21177 | $847.08 |
| 6,000 | $0.20322 | $1,219.32 |
| 10,000 | $0.19355 | $1,935.50 |
| 14,000 | $0.18779 | $2,629.06 |
| 20,000 | $0.18216 | $3,643.20 |

