
SMF73K6JT | |
|---|---|
DigiKey Part Number | 1712-SMF73K6JTTR-ND - Tape & Reel (TR) 1712-SMF73K6JTCT-ND - Cut Tape (CT) 1712-SMF73K6JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF73K6JT |
Description | RES 3.6K OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.390" (9.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.53353 | $460.06 |
| 600 | $1.42010 | $852.06 |
| 900 | $1.36184 | $1,225.66 |

