
SMF715KJT | |
|---|---|
DigiKey Part Number | 1712-SMF715KJTTR-ND - Tape & Reel (TR) 1712-SMF715KJTCT-ND - Cut Tape (CT) 1712-SMF715KJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF715KJT |
Description | RES 15K OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $2.50500 | $25.05 |
| 25 | $2.17440 | $54.36 |
| 50 | $1.96720 | $98.36 |
| 100 | $1.79090 | $179.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.56420 | $469.26 |
| 600 | $1.44852 | $869.11 |
| 900 | $1.38908 | $1,250.17 |
| 1,500 | $1.32186 | $1,982.79 |
| 2,100 | $1.28181 | $2,691.80 |
| 3,000 | $1.24267 | $3,728.01 |

