10 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF310KJT

DigiKey Part Number
A103554TR-ND - Tape & Reel (TR)
A103554CT-ND - Cut Tape (CT)
A103554DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF310KJT
Description
RES SMD 10K OHM 5% 3W 4122
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SMF310KJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
4122 (10555 Metric), J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.217" W (10.50mm x 5.50mm)
Height - Seated (Max)
0.209" (5.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,174
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.55100$5.51
25$0.47000$11.75
50$0.41920$20.96
100$0.37600$37.60
250$0.32864$82.16
500$0.29896$149.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27375$273.75
2,000$0.25233$504.66
3,000$0.24132$723.96
5,000$0.22887$1,144.35
7,000$0.22145$1,550.15
10,000$0.21421$2,142.10
Manufacturers Standard Package