
SMA-Q0102FTDL270K | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0102FTDL270KTR-ND - Tape & Reel (TR) 1712-SMA-Q0102FTDL270KCT-ND - Cut Tape (CT) 1712-SMA-Q0102FTDL270KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-Q0102FTDL270K |
Description | MELF SMOROCCO-Q 270K 1% 50PPM 01 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-Q0102FTDL270K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.25100 | $2.51 |
| 25 | $0.21240 | $5.31 |
| 50 | $0.18820 | $9.41 |
| 100 | $0.16750 | $16.75 |
| 250 | $0.14496 | $36.24 |
| 500 | $0.13082 | $65.41 |
| 1,000 | $0.11880 | $118.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10333 | $309.99 |
| 6,000 | $0.09543 | $572.58 |
| 9,000 | $0.09138 | $822.42 |
| 15,000 | $0.08679 | $1,301.85 |
| 21,000 | $0.08405 | $1,765.05 |
| 30,000 | $0.08138 | $2,441.40 |

