
SMA-A0102FTDL3K9 | |
|---|---|
DigiKey Part Number | A127023TR-ND - Tape & Reel (TR) A127023CT-ND - Cut Tape (CT) A127023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL3K9 |
Description | RES 3.9K OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.27200 | $6.80 |
| 50 | $0.24160 | $12.08 |
| 100 | $0.21570 | $21.57 |
| 250 | $0.18724 | $46.81 |
| 500 | $0.16944 | $84.72 |
| 1,000 | $0.15429 | $154.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13480 | $404.40 |

