
SMA-A0102FTDL3K3 | |
|---|---|
DigiKey Part Number | A127022TR-ND - Tape & Reel (TR) A127022CT-ND - Cut Tape (CT) A127022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL3K3 |
Description | RES 3.3K OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0102 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.18480 | $18.48 |
| 250 | $0.16008 | $40.02 |
| 500 | $0.14464 | $72.32 |
| 1,000 | $0.13151 | $131.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11460 | $343.80 |

