
SMA-A0102FTDL39R | |
|---|---|
DigiKey Part Number | A126999TR-ND - Tape & Reel (TR) A126999CT-ND - Cut Tape (CT) A126999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL39R |
Description | RES 39 OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.23360 | $5.84 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.18480 | $18.48 |
| 250 | $0.16008 | $40.02 |
| 500 | $0.14464 | $72.32 |
| 1,000 | $0.13151 | $131.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11460 | $343.80 |
| 6,000 | $0.10598 | $635.88 |
| 9,000 | $0.10155 | $913.95 |

