180 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0102FTDL180R

DigiKey Part Number
A127007TR-ND - Tape & Reel (TR)
A127007CT-ND - Cut Tape (CT)
A127007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0102FTDL180R
Description
RES 180 OHM 1% 0.3W MELF 0102
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.27600$2.76
25$0.23360$5.84
50$0.20720$10.36
100$0.18480$18.48
250$0.16008$40.02
500$0.14464$72.32
1,000$0.13151$131.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11460$343.80
6,000$0.10598$635.88
Manufacturers Standard Package