
SMA-A0102FTDL100R | |
|---|---|
DigiKey Part Number | A127004TR-ND - Tape & Reel (TR) A127004CT-ND - Cut Tape (CT) A127004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL100R |
Description | RES 100 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28100 | $2.81 |
| 25 | $0.23840 | $5.96 |
| 50 | $0.21140 | $10.57 |
| 100 | $0.18850 | $18.85 |
| 250 | $0.16332 | $40.83 |
| 500 | $0.14754 | $73.77 |
| 1,000 | $0.13414 | $134.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11689 | $350.67 |
| 6,000 | $0.10810 | $648.60 |
| 9,000 | $0.10358 | $932.22 |
| 15,000 | $0.09846 | $1,476.90 |
| 21,000 | $0.09542 | $2,003.82 |
| 30,000 | $0.09244 | $2,773.20 |

