
SC30R22KT | |
|---|---|
DigiKey Part Number | A105996CT-ND - Cut Tape (CT) A105996TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SC30R22KT |
Description | FIXED IND 220NH 1.12A 140 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 1.12 A 140mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | SC30R22KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 33 @ 25MHz | |
Frequency - Self Resonant | 510MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.29000 | $32.90 |
| 25 | $3.04400 | $76.10 |
| 50 | $2.87020 | $143.51 |
| 100 | $2.70630 | $270.63 |
| 250 | $2.56552 | $641.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.22735 | $2,227.35 |
| 2,000 | $2.10097 | $4,201.94 |
| 3,000 | $2.09603 | $6,288.09 |

