
S200-1-55-22-9 | |
|---|---|
DigiKey Part Number | 844-S200-1-55-22-9-ND |
Manufacturer | |
Manufacturer Product Number | S200-1-55-22-9 |
Description | S200-1-55-22-9 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.105" (2.67mm), 0.075" (1.91mm) |
Series | Length 0.650" (16.51mm) |
Packaging Bag | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.17240 | $4,441.36 |

