
RR03JR82TB | |
|---|---|
DigiKey Part Number | A138512CT-ND - Cut Tape (CT) A138512TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03JR82TB |
Description | RES 0.82 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03JR82TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.15160 | $7.58 |
| 100 | $0.13480 | $13.48 |
| 250 | $0.11628 | $29.07 |
| 500 | $0.10472 | $52.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09489 | $94.89 |
| 2,000 | $0.08653 | $173.06 |
| 3,000 | $0.08223 | $246.69 |
| 5,000 | $0.07737 | $386.85 |
| 7,000 | $0.07447 | $521.29 |
| 10,000 | $0.07164 | $716.40 |

