
RR03JR56TB | |
|---|---|
DigiKey Part Number | A138509CT-ND - Cut Tape (CT) A138509TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03JR56TB |
Description | RES 0.56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03JR56TB Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.591" L (5.00mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.15160 | $7.58 |
| 100 | $0.13480 | $13.48 |
| 250 | $0.11628 | $29.07 |
| 500 | $0.10472 | $52.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09489 | $94.89 |
| 2,000 | $0.08653 | $173.06 |
| 3,000 | $0.08223 | $246.69 |
| 5,000 | $0.07737 | $386.85 |
| 7,000 | $0.07447 | $521.29 |
| 10,000 | $0.07164 | $716.40 |

