560 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03JR56TB

DigiKey Part Number
A138509CT-ND - Cut Tape (CT)
A138509TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03JR56TB
Description
RES 0.56 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03JR56TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,101
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20300$2.03
25$0.17120$4.28
50$0.15160$7.58
100$0.13480$13.48
250$0.11628$29.07
500$0.10472$52.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.09489$94.89
2,000$0.08653$173.06
3,000$0.08223$246.69
5,000$0.07737$386.85
7,000$0.07447$521.29
10,000$0.07164$716.40
Manufacturers Standard Package