
RQ73C1E3K24BTD | |
|---|---|
DigiKey Part Number | A140714TR-ND - Tape & Reel (TR) A140714CT-ND - Cut Tape (CT) A140714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E3K24BTD |
Description | RES 3.24 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.24 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E3K24BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.49400 | $4.94 |
| 25 | $0.45800 | $11.45 |
| 50 | $0.43300 | $21.65 |
| 100 | $0.40950 | $40.95 |
| 250 | $0.38164 | $95.41 |
| 500 | $0.36276 | $181.38 |
| 1,000 | $0.34579 | $345.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31321 | $1,566.05 |
| 10,000 | $0.30182 | $3,018.20 |
| 15,000 | $0.29582 | $4,437.30 |
| 25,000 | $0.28891 | $7,222.75 |
| 35,000 | $0.28472 | $9,965.20 |

